Part Details for NE555N by Signetics
Overview of NE555N by Signetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE555N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 24 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 574 |
|
$1.3200 / $3.2000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 28 |
|
$2.5439 / $3.4689 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 102 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for NE555N
NE555N CAD Models
NE555N Part Data Attributes:
|
NE555N
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE555N
Signetics
1 Func, 0.5MHz, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE555N
This table gives cross-reference parts and alternative options found for NE555N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555CN/01,112 | ICM7555 - General purpose CMOS timer DIP 8-Pin | NXP Semiconductors | NE555N vs ICM7555CN/01,112 |
SA555N | General purpose single bipolar timer | STMicroelectronics | NE555N vs SA555N |
NE555N | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | NE555N vs NE555N |
ICM7555CN,602 | ICM7555 - General purpose CMOS timer DIP 8-Pin | NXP Semiconductors | NE555N vs ICM7555CN,602 |
SE555N | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | NE555N vs SE555N |
933975620602 | IC PULSE, 0.5 MHz, TIMER, PDIP8, PLASTIC, SOT-97, DIP-8, Analog Waveform Generation Function | NXP Semiconductors | NE555N vs 933975620602 |