-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PULSE; RECTANGULAR, 0.5MHz, TIMER, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 4 |
|
$0.7350 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 8 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 2 |
|
$20.0000 | Buy Now |
|
ComSIT USA | GENERAL-PURPOSE SINGLE BIPOLAR TIMER 1 Func, 0.5MHz, BIPolar, PDIP8 RoHS: Not Compliant | Europe - 196 |
|
RFQ | |
DISTI #
SMC-NE555N
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1991+ Container: Tubes | 66 |
|
RFQ | |
|
Chip1Cloud | Standard Timer Single 0��C 70��C 8-Pin PDIP / IC OSC SINGLE TIMER 500KHZ 8-DIP | 14862 |
|
RFQ | |
DISTI #
1467742
|
element14 Asia-Pacific | IC, TIMER RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1030 / $0.4685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE555N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NE555N
STMicroelectronics
PULSE; RECTANGULAR, 0.5MHz, TIMER, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NE555N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555CN/01,112 | ICM7555 - General purpose CMOS timer DIP 8-Pin | NXP Semiconductors | NE555N vs ICM7555CN/01,112 |
SA555N | General purpose single bipolar timer | STMicroelectronics | NE555N vs SA555N |
ICM7555CN,602 | ICM7555 - General purpose CMOS timer DIP 8-Pin | NXP Semiconductors | NE555N vs ICM7555CN,602 |
NE555N | 1 Func, 0.5MHz, BIPolar, PDIP8 | Signetics | NE555N vs NE555N |
SE555N | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | NE555N vs SE555N |
933975620602 | IC PULSE, 0.5 MHz, TIMER, PDIP8, PLASTIC, SOT-97, DIP-8, Analog Waveform Generation Function | NXP Semiconductors | NE555N vs 933975620602 |