-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X6198
|
Newark | Pwm Controller, Current Mode, 8.8-12.5V, Soic8, Input Voltage:11V, Output Voltage:-, Output Current:250Ma, Supply Voltage Min:8.8V, Supply Voltage Max:12.5V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:60Khz Rohs Compliant: Yes |Onsemi NCP1200D60R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6920 | Buy Now |
DISTI #
17H1646
|
Newark | Current Mode Pwm Controller, 12.5V, 8-Soic Full Reel, Input Voltage:11V, Output Voltage:-, Output Current:250Ma, Supply Voltage Min:8.8V, Supply Voltage Max:12.5V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:60Khz Rohs Compliant: Yes |Onsemi NCP1200D60R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4640 / $0.5330 | Buy Now |
DISTI #
90W0760
|
Newark | Pwm Cntrl, 16V, 60Khz, 0.25A, 8Soic, Input Voltage:11V, Output Voltage:-, Output Current:250Ma, Supply Voltage Min:8.8V, Supply Voltage Max:12.5V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:60Khz, Operating Rohs Compliant: Yes |Onsemi NCP1200D60R2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NCP1200D60R2G
|
Avnet Asia | Current Mode PWM Controller 250mA 8-Pin SOIC N T/R (Alt: NCP1200D60R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$0.7500 / $1.1500 | Buy Now |
|
Win Source Electronics | AC to DC Switching Converter Off-Line Switcher/SMPS Controller 61kHz T/R 8-Pin SOIC N / IC CTRLR PWM CM 8SOIC | 331000 |
|
$0.6410 / $0.9610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1200D60R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1200D60R2G
onsemi
PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 70 kHz | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP1200D60R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1200D60R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1200AD60R2G | 0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | onsemi | NCP1200D60R2G vs NCP1200AD60R2G |
NCP1200AD60R2 | 0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1200D60R2G vs NCP1200AD60R2 |