-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, SSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6688
|
Newark | Ac/Dc Converter, -40 To 105Deg C, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Ssop, No. Of Pins:6Pins, Power Rating:-, Topology:-, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm BD7672BG-GTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2974 |
|
$0.4440 / $0.9780 | Buy Now |
DISTI #
BD7672BG-GTRCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 6SSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3011 In Stock |
|
$0.3646 / $0.9400 | Buy Now |
DISTI #
BD7672BG-GTR
|
Avnet Americas | AC DC Controller PWM Control Type DC-DC Converter IC Single 8.5V to 25V 6-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD7672BG-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3610 / $0.4117 | Buy Now |
DISTI #
755-BD7672BG-GTR
|
Mouser Electronics | Switching Controllers PWM Control Type DC-DC Converter IC for AC-DC Driver RoHS: Compliant | 4552 |
|
$0.3640 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3760 | Buy Now |
DISTI #
60932186
|
Verical | AC to DC Switching Converter 14.5V 70kHz T/R 6-Pin SSOP Min Qty: 123 Package Multiple: 1 Date Code: 2101 | Americas - 2380 |
|
$0.5978 / $0.6679 | Buy Now |
DISTI #
39835801
|
Verical | AC to DC Switching Converter 14.5V 70kHz T/R 6-Pin SSOP Min Qty: 123 Package Multiple: 1 Date Code: 2001 | Americas - 900 |
|
$0.6179 / $0.6679 | Buy Now |
|
Quest Components | 2624 |
|
$0.5513 / $1.5750 | Buy Now | |
DISTI #
BD7672BG-GTR
|
Avnet Americas | AC DC Controller PWM Control Type DC-DC Converter IC Single 8.5V to 25V 6-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD7672BG-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3610 / $0.4117 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK 6SSOP | 900 |
|
$0.4764 / $0.5737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD7672BG-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7672BG-GTR
ROHM Semiconductor
Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, SSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BD7672BG-GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD7672BG-GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD7673AG-GTR | Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, 2.90 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-6 | ROHM Semiconductor | BD7672BG-GTR vs BD7673AG-GTR |