-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCP1200 - Switching Controller, Current-mode, 0.25A, 48kHz Switching Freq-Max, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4331 |
|
$0.4475 / $0.5265 | Buy Now |
|
Chip1Cloud | AC to DC Switching Converter Off-Line Switcher/SMPS Controller 42kHz T/R 8-Pin SOIC N / IC CTLR PWM CM 8SOIC | 17000 |
|
RFQ | |
DISTI #
2464244RL
|
element14 Asia-Pacific | PWM CONTROLLER, 40KHZ, 16V, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7360 | Buy Now |
DISTI #
2464244
|
element14 Asia-Pacific | PWM CONTROLLER, 40KHZ, 16V, NSOIC-8 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.7360 / $1.2192 | Buy Now |
DISTI #
2464244
|
Farnell | PWM CONTROLLER, 40KHZ, 16V, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6041 / $1.3438 | Buy Now |
DISTI #
2464244RL
|
Farnell | PWM CONTROLLER, 40KHZ, 16V, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 43 Weeks, 1 Days Container: Reel | 0 |
|
$0.6041 / $0.8666 | Buy Now |
|
LCSC | 40kHz 16V SOIC-8 AC-DC Controllers Regulators ROHS | 48 |
|
$0.4754 / $0.7623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1200D40R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1200D40R2G
onsemi
PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 48 kHz | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP1200D40R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1200D40R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1200AD40R2 | 0.25A SWITCHING CONTROLLER, 48kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1200D40R2G vs NCP1200AD40R2 |
NCP1200D40R2 | 0.25A SWITCHING CONTROLLER, 48kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | NCP1200D40R2G vs NCP1200D40R2 |
NCP1200D40R2 | 0.25A SWITCHING CONTROLLER, 48kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1200D40R2G vs NCP1200D40R2 |