Part Details for NCP1216D133 by onsemi
Overview of NCP1216D133 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP1216D133
NCP1216D133 CAD Models
NCP1216D133 Part Data Attributes:
|
NCP1216D133
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1216D133
onsemi
IC 0.005 A SWITCHING CONTROLLER, 146 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 146 kHz | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NCP1216D133
This table gives cross-reference parts and alternative options found for NCP1216D133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1216D133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1201D60R2 | SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1216D133 vs NCP1201D60R2 |
NCP1216AD65R2 | 0.5A SWITCHING CONTROLLER, 71.5kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1216D133 vs NCP1216AD65R2 |
NCP1216AD133 | IC 0.005 A SWITCHING CONTROLLER, 146 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | onsemi | NCP1216D133 vs NCP1216AD133 |
NCP1216D65G | 0.005A SWITCHING CONTROLLER, 71.5kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | onsemi | NCP1216D133 vs NCP1216D65G |
NCP1203P40G | PWM Controller, Fixed Frequency, Flyback, Current Mode, 8 LEAD PDIP, 50-TUBE | onsemi | NCP1216D133 vs NCP1203P40G |
NCP1200D40R2 | 0.25A SWITCHING CONTROLLER, 48kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1216D133 vs NCP1200D40R2 |
NCP1216AP100 | 0.5A SWITCHING CONTROLLER, 110kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7 | Rochester Electronics LLC | NCP1216D133 vs NCP1216AP100 |
NCP1201P60 | SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | NCP1216D133 vs NCP1201P60 |
NCP1201D100R2G | IC SWITCHING CONTROLLER, 117 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, SOIC-8, Switching Regulator or Controller | onsemi | NCP1216D133 vs NCP1201D100R2G |
NCP1216AD100R2G | PWM Controller, Fixed Frequency, Current Mode, with Duty Cycle Limited to 50%, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1216D133 vs NCP1216AD100R2G |