Part Details for NCP1200AD40R2 by onsemi
Overview of NCP1200AD40R2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NCP1200AD40R2
NCP1200AD40R2 CAD Models
NCP1200AD40R2 Part Data Attributes:
|
NCP1200AD40R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1200AD40R2
onsemi
0.25A SWITCHING CONTROLLER, 48kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 48 kHz | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NCP1200AD40R2
This table gives cross-reference parts and alternative options found for NCP1200AD40R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1200AD40R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1200AD40R2G | IC 0.25 A SWITCHING CONTROLLER, 48 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8, Switching Regulator or Controller | onsemi | NCP1200AD40R2 vs NCP1200AD40R2G |
NCP1200D40R2G | PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1200AD40R2 vs NCP1200D40R2G |
NCP1200D40R2 | 0.25A SWITCHING CONTROLLER, 48kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1200AD40R2 vs NCP1200D40R2 |