Part Details for NCP1216D65R2G by onsemi
Overview of NCP1216D65R2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1216D65R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0723
|
Newark | Pwm Controller, 65Khz, 16V, Nsoic-8, Input Voltage:-, Output Voltage:-, Output Current:500Ma, Supply Voltage Min:-, Supply Voltage Max:16V, Controller Ic Case Style:Nsoic, No. Of Pins:8Pins, Frequency:65Khz, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1216D65R2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70340567
|
RS | NCP1216D65R2G, PWM Current Mode Controller, 500 mA, 71.5 kHz, 16 V, 8-Pin SOIC | ON Semiconductor NCP1216D65R2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.3400 | RFQ |
|
Rochester Electronics | NCP1216 - Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 114 |
|
$0.5188 / $0.6103 | Buy Now |
DISTI #
SMC-NCP1216D65R2G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12988 |
|
RFQ |
Part Details for NCP1216D65R2G
NCP1216D65R2G CAD Models
NCP1216D65R2G Part Data Attributes
|
NCP1216D65R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1216D65R2G
onsemi
PWM Controller, Fixed Frequency, Current Mode, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 71.5 kHz | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1216D65R2G
This table gives cross-reference parts and alternative options found for NCP1216D65R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1216D65R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1216D65G | 0.005A SWITCHING CONTROLLER, 71.5kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | onsemi | NCP1216D65R2G vs NCP1216D65G |
NCP1216D65 | 0.005A SWITCHING CONTROLLER, 71.5kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1216D65R2G vs NCP1216D65 |
NCP1216D65R2 | 0.5A SWITCHING CONTROLLER, 71.5kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1216D65R2G vs NCP1216D65R2 |