-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual 2-Input AND Gate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6819
|
Newark | No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Us8, Product Range:-, Logic Ic Family:Nc7W, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:32Ma, Operating Temperature Min:-40°C, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi NC7WZ08K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1700 | Buy Now |
DISTI #
87X9078
|
Newark | Ic, Logic, Uhs, Dual And Gate, Us8, Logic Family/Base Number:Nc7W08, Logic Type:And, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Us8, No. Of Pins:8Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7WZ08K8X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1460 / $0.5510 | Buy Now |
DISTI #
58K2000
|
Newark | Dual And Gate, 2I/P, Us8, Logic Function:And Gate, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Us8, Product Range:7W08, Logic Ic Family:7Wz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi NC7WZ08K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4800 | Buy Now |
DISTI #
NC7WZ08K8XCT-ND
|
DigiKey | IC GATE AND 2CH 2-INP US8 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1079 / $0.5000 | Buy Now |
DISTI #
NC7WZ08K8X
|
Avnet Americas | AND Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ08K8X) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1060 / $0.1265 | Buy Now |
DISTI #
NC7WZ08K8X
|
Avnet Americas | AND Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ08K8X) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1240 / $0.1582 | Buy Now |
DISTI #
NC7WZ08K8X
|
Avnet Americas | AND Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ08K8X) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1240 / $0.1582 | Buy Now |
DISTI #
512-NC7WZ08K8X
|
Mouser Electronics | Logic Gates UHS 2-Input AND Gate RoHS: Compliant | 0 |
|
$0.1070 / $0.5200 | Order Now |
|
Quest Components | Logic Circuit, Dual 2-Input AND, CMOS, 8 Pin, Plastic, TSSOP | 3929 |
|
$0.8400 / $2.0000 | Buy Now |
DISTI #
NC7WZ08K8X
|
TME | IC: digital, AND, Ch: 2, IN: 2, SMD, VSOP8, 1.65÷5.5VDC, -40÷85°C, 10uA Min Qty: 5 | 0 |
|
$0.1240 / $0.1950 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ08K8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ08K8X
onsemi
TinyLogic UHS Dual 2-Input AND Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 846AN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NC7WZ08K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ08K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G08DC,125 | 74LVC2G08 - Dual 2-input AND gate SSOP 8-Pin | NXP Semiconductors | NC7WZ08K8X vs 74LVC2G08DC,125 |
74LVC2G08DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NC7WZ08K8X vs 74LVC2G08DC |
935301554125 | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | NC7WZ08K8X vs 935301554125 |
SN74LVC2G08DCUTG4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ08K8X vs SN74LVC2G08DCUTG4 |
SN74LVC2G08DCUR | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ08K8X vs SN74LVC2G08DCUR |
SN74LVC2G08MDCUREP | Enhanced product, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-VSSOP -55 to 125 | Texas Instruments | NC7WZ08K8X vs SN74LVC2G08MDCUREP |
NC7WZ08K8X_NL | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NC7WZ08K8X vs NC7WZ08K8X_NL |
74LVC2G08DC-G | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NC7WZ08K8X vs 74LVC2G08DC-G |
SN74LVC2G08DCURE4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ08K8X vs SN74LVC2G08DCURE4 |
PI74STX2G08DEX | AND Gate, STX Series, 2-Func, 2-Input, CMOS, PDSO8, GREEN, MO-187CA, US-8 | Pericom Semiconductor Corporation | NC7WZ08K8X vs PI74STX2G08DEX |