-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2861
|
Newark | Dual And Gate, 2I/P, 3.8Ns, Vssop-8, Logic Function:And Gate, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Vssop, Product Range:74Lvc2G08, Logic Ic Family:74Lvc, Supply Voltage Min:1.65V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G08DCUR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2000 | Buy Now |
DISTI #
29AH7625
|
Newark | Ic, Dual 2 Input And Gate, Smd, Logic Family/Base Number:74Lvc2G08, Logic Type:And, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Vssop, No. Of Pins:8Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G08DCUR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1460 / $0.4680 | Buy Now |
DISTI #
296-13264-1-ND
|
DigiKey | IC GATE AND 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
81052 In Stock |
|
$0.0996 / $0.4500 | Buy Now |
DISTI #
595-SN74LVC2G08DCUR
|
Mouser Electronics | Logic Gates Dual 2-Input Pos RoHS: Compliant | 21507 |
|
$0.0940 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 909 |
|
$0.1575 / $0.5250 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 5420 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8 | 3712 |
|
$0.0917 / $0.2115 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8 | 1680 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8 | 727 |
|
$0.1400 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G08DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G08DCUR
Texas Instruments
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G08DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G08DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G08DCU | LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | SN74LVC2G08DCUR vs SN74LVC2G08DCU |
74LVC2G08DC,125 | 74LVC2G08 - Dual 2-input AND gate@en-us SSOP 8-Pin | Nexperia | SN74LVC2G08DCUR vs 74LVC2G08DC,125 |
PI74STX2G08DX | AND Gate, STX Series, 2-Func, 2-Input, CMOS, PDSO8, MO-187CA, US-8 | Pericom Semiconductor Corporation | SN74LVC2G08DCUR vs PI74STX2G08DX |
74LVC2G08DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | SN74LVC2G08DCUR vs 74LVC2G08DC |
74LVC2G08DC,125 | 74LVC2G08 - Dual 2-input AND gate SSOP 8-Pin | NXP Semiconductors | SN74LVC2G08DCUR vs 74LVC2G08DC,125 |
NC7WZ08K8X | TinyLogic UHS Dual 2-Input AND Gate, 3000-REEL | onsemi | SN74LVC2G08DCUR vs NC7WZ08K8X |
SN74LVC2G08DCUTG4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G08DCUR vs SN74LVC2G08DCUTG4 |
PI74STX2G08DEX | AND Gate, STX Series, 2-Func, 2-Input, CMOS, PDSO8, GREEN, MO-187CA, US-8 | Pericom Semiconductor Corporation | SN74LVC2G08DCUR vs PI74STX2G08DEX |
74LVC2G08DC | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | SN74LVC2G08DCUR vs 74LVC2G08DC |
SN74LVC2G08DCUT | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G08DCUR vs SN74LVC2G08DCUT |