Datasheets
SN74LVC2G08DCUT by:

2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125

Part Details for SN74LVC2G08DCUT by Texas Instruments

Overview of SN74LVC2G08DCUT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC2G08DCUTG4 Texas Instruments Dual 2-Input Positive-AND Gate 8-VSSOP -40 to 125
SN74LVC2G08DCUT Texas Instruments Dual 2-Input Positive-AND Gate 8-VSSOP -40 to 125

Price & Stock for SN74LVC2G08DCUT

Part # Distributor Description Stock Price Buy
DISTI # 296-26615-1-ND
DigiKey IC GATE AND 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8009
In Stock
  • 1 $1.1100
  • 10 $0.8020
  • 25 $0.7244
  • 100 $0.6395
  • 250 $0.5990
  • 500 $0.5746
  • 750 $0.5624
  • 1,250 $0.5489
  • 1,750 $0.5410
  • 2,500 $0.5333
  • 6,250 $0.5170
  • 12,500 $0.5071
$0.5071 / $1.1100 Buy Now
DISTI # 595-SN74LVC2G08DCUT
Mouser Electronics Logic Gates Dual 2 Input Pos AND Gate RoHS: Compliant 15790
  • 1 $1.2500
  • 10 $0.7860
  • 100 $0.6320
  • 250 $0.6320
  • 500 $0.5860
  • 1,000 $0.5590
  • 2,500 $0.5340
  • 5,000 $0.5280
$0.5280 / $1.2500 Buy Now
Bristol Electronics   154
RFQ
Quest Components LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8 156
  • 1 $1.4480
  • 18 $0.8688
  • 70 $0.7240
$0.7240 / $1.4480 Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 18
RFQ
LCSC 10uA 1.65V5.5V 2 3.8ns5V50pF With Door VSSOP-8-0.5mm Logic Gates ROHS 31
  • 1 $0.7712
  • 10 $0.6455
  • 30 $0.5843
  • 250 $0.4822
  • 500 $0.4445
  • 1,000 $0.4256
$0.4256 / $0.7712 Buy Now
Win Source Electronics IC GATE AND 2CH 2-INP US8 64611
  • 320 $0.1580
  • 680 $0.1480
  • 1,060 $0.1420
  • 1,520 $0.1320
  • 1,970 $0.1270
  • 2,460 $0.1220
$0.1220 / $0.1580 Buy Now

Part Details for SN74LVC2G08DCUT

SN74LVC2G08DCUT CAD Models

SN74LVC2G08DCUT Part Data Attributes

SN74LVC2G08DCUT Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVC2G08DCUT Texas Instruments 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, VSSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 2.3 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Functions 2
Number of Inputs 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSSOP8,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 4.7 ns
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

Alternate Parts for SN74LVC2G08DCUT

This table gives cross-reference parts and alternative options found for SN74LVC2G08DCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G08DCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74LVC2G08DCURE4 Texas Instruments Check for Price 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 SN74LVC2G08DCUT vs SN74LVC2G08DCURE4
74LVC2G08DC Nexperia Check for Price AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 SN74LVC2G08DCUT vs 74LVC2G08DC
NC7WZ08K8X onsemi $0.2087 TinyLogic UHS Dual 2-Input AND Gate, US8, 3000-REEL SN74LVC2G08DCUT vs NC7WZ08K8X
Part Number Manufacturer Composite Price Description Compare
SN74LVC2G08DCUR Texas Instruments $0.1479 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 SN74LVC2G08DCUT vs SN74LVC2G08DCUR
SN74LVC2G08MDCUREP Texas Instruments $1.0308 Enhanced product, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-VSSOP -55 to 125 SN74LVC2G08DCUT vs SN74LVC2G08MDCUREP
NC7WZ08K8X_NL Fairchild Semiconductor Corporation Check for Price AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 SN74LVC2G08DCUT vs NC7WZ08K8X_NL
935301554125 Nexperia Check for Price AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 SN74LVC2G08DCUT vs 935301554125
74LVC2G08DC,125 Nexperia $0.1422 74LVC2G08 - Dual 2-input AND gate@en-us SSOP 8-Pin SN74LVC2G08DCUT vs 74LVC2G08DC,125
74LVC2G08DC-G NXP Semiconductors Check for Price IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate SN74LVC2G08DCUT vs 74LVC2G08DC-G
74LVC2G08DC-Q100 Nexperia Check for Price AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 SN74LVC2G08DCUT vs 74LVC2G08DC-Q100
NC7WZ08K8X Fairchild Semiconductor Corporation Check for Price AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 SN74LVC2G08DCUT vs NC7WZ08K8X
74LVC2G08DC NXP Semiconductors Check for Price IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate SN74LVC2G08DCUT vs 74LVC2G08DC
PI74STX2G08DEX Pericom Semiconductor Corporation Check for Price AND Gate, STX Series, 2-Func, 2-Input, CMOS, PDSO8, GREEN, MO-187CA, US-8 SN74LVC2G08DCUT vs PI74STX2G08DEX

SN74LVC2G08DCUT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC2G08DCUT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC2G08DCUT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC2G08DCUT would you like to use for your alert(s)?
  • Please alert me when SN74LVC2G08DCUT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC2G08DCUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC2G08DCUT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC2G08DCUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC2G08DCUT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC2G08DCUT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: