Part Details for NC7WZ08K8X_NL by Fairchild Semiconductor Corporation
Overview of NC7WZ08K8X_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7WZ08K8X_NL
NC7WZ08K8X_NL CAD Models
NC7WZ08K8X_NL Part Data Attributes
|
NC7WZ08K8X_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ08K8X_NL
Fairchild Semiconductor Corporation
AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for NC7WZ08K8X_NL
This table gives cross-reference parts and alternative options found for NC7WZ08K8X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ08K8X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G08DCU | LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | NC7WZ08K8X_NL vs SN74LVC2G08DCU |
74LVC2G08DC,125 | 74LVC2G08 - Dual 2-input AND gate@en-us SSOP 8-Pin | Nexperia | NC7WZ08K8X_NL vs 74LVC2G08DC,125 |
PI74STX2G08DX | AND Gate, STX Series, 2-Func, 2-Input, CMOS, PDSO8, MO-187CA, US-8 | Pericom Semiconductor Corporation | NC7WZ08K8X_NL vs PI74STX2G08DX |
74LVC2G08DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NC7WZ08K8X_NL vs 74LVC2G08DC |
74LVC2G08DC,125 | 74LVC2G08 - Dual 2-input AND gate SSOP 8-Pin | NXP Semiconductors | NC7WZ08K8X_NL vs 74LVC2G08DC,125 |
NC7WZ08K8X | TinyLogic UHS Dual 2-Input AND Gate, 3000-REEL | onsemi | NC7WZ08K8X_NL vs NC7WZ08K8X |
SN74LVC2G08DCUTG4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ08K8X_NL vs SN74LVC2G08DCUTG4 |
PI74STX2G08DEX | AND Gate, STX Series, 2-Func, 2-Input, CMOS, PDSO8, GREEN, MO-187CA, US-8 | Pericom Semiconductor Corporation | NC7WZ08K8X_NL vs PI74STX2G08DEX |
74LVC2G08DC | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | NC7WZ08K8X_NL vs 74LVC2G08DC |
SN74LVC2G08DCUT | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ08K8X_NL vs SN74LVC2G08DCUT |