Datasheets
NC7WZ07P6X_NL by: Fairchild Semiconductor Corporation

Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN

Part Details for NC7WZ07P6X_NL by Fairchild Semiconductor Corporation

Overview of NC7WZ07P6X_NL by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for NC7WZ07P6X_NL

Part # Distributor Description Stock Price Buy
Chip1Cloud IC BUFF DL UHS O/DRAIN SC706 513906
RFQ
Win Source Electronics IC BUFF DL UHS O/DRAIN SC706 774000
  • 395 $0.1280
  • 955 $0.1050
  • 1,475 $0.1020
  • 2,045 $0.0980
  • 2,635 $0.0950
  • 3,530 $0.0850
$0.0850 / $0.1280 Buy Now

Part Details for NC7WZ07P6X_NL

NC7WZ07P6X_NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NC7WZ07P6X_NL Part Data Attributes:

NC7WZ07P6X_NL Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
NC7WZ07P6X_NL Fairchild Semiconductor Corporation Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description TSSOP, TSSOP6,.08
Pin Count 6
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 2
Number of Inputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 4.8 ns
Propagation Delay (tpd) 12.6 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.25 mm

Alternate Parts for NC7WZ07P6X_NL

This table gives cross-reference parts and alternative options found for NC7WZ07P6X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ07P6X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVC2G07GW IC LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SC-88, SOT-363, SMT-6, Gate NXP Semiconductors NC7WZ07P6X_NL vs 74LVC2G07GW
NC7WZ07P6X Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation NC7WZ07P6X_NL vs NC7WZ07P6X
NC7WZ07P6X TinyLogic UHS Dual Buffer (Open-Drain Outputs), 3000-REEL onsemi NC7WZ07P6X_NL vs NC7WZ07P6X
74LVC2G07GW,125 74LVC2G07 - Buffers with open-drain outputs TSSOP 6-Pin NXP Semiconductors NC7WZ07P6X_NL vs 74LVC2G07GW,125
NC7WZ07P6 Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation NC7WZ07P6X_NL vs NC7WZ07P6
NC7WZ07P6 TinyLogic UHS Dual Buffer (Open-Drain Outputs), 250-REEL onsemi NC7WZ07P6X_NL vs NC7WZ07P6
Part Number Description Manufacturer Compare
74LVC2G17GV Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 Nexperia NC7WZ07P6X_NL vs 74LVC2G17GV
NLV27WZ16DFT2G Dual Buffer Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified onsemi NC7WZ07P6X_NL vs NLV27WZ16DFT2G
NL27WZ07DTT1 27WZ SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SC-59, SOT-23, TSOP-6 onsemi NC7WZ07P6X_NL vs NL27WZ07DTT1
NC7WZ17P6 TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 250-REEL onsemi NC7WZ07P6X_NL vs NC7WZ17P6
TC7PZ07FU Logic ICs - One Gate Logic (L-MOS) - SHS Series Toshiba America Electronic Components NC7WZ07P6X_NL vs TC7PZ07FU
SN74LVC2G34DBVTG4 2-ch, 1.65-V to 5.5-V buffers 6-SOT-23 -40 to 125 Texas Instruments NC7WZ07P6X_NL vs SN74LVC2G34DBVTG4
NC7WZ07P6X TinyLogic UHS Dual Buffer (Open-Drain Outputs), 3000-REEL onsemi NC7WZ07P6X_NL vs NC7WZ07P6X
74LVC2G17GV,125 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us TSOP 6-Pin Nexperia NC7WZ07P6X_NL vs 74LVC2G17GV,125
NC7WZ07P6 TinyLogic UHS Dual Buffer (Open-Drain Outputs), 250-REEL onsemi NC7WZ07P6X_NL vs NC7WZ07P6
74LVC2G07GV Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 Nexperia NC7WZ07P6X_NL vs 74LVC2G07GV

NC7WZ07P6X_NL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7WZ07P6X_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7WZ07P6X_NL by Fairchild Semiconductor Corporation

  • Please alert me when NC7WZ07P6X_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NC7WZ07P6X_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7WZ07P6X_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NC7WZ07P6X_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7WZ07P6X_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7WZ07P6X_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: