Memory
NAND98R3M0AZPA5F
Description: Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, TFBGA-152

Overview of NAND98R3M0AZPA5F by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for NAND98R3M0AZPA5F by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND98R3M0AZPA5F by Numonyx Memory Solutions

NAND98R3M0AZPA5F
Numonyx Memory Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, TFBGA-152
Pin Count
152
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-PBGA-B152
Memory IC Type
MEMORY CIRCUIT
Mixed Memory Type
FLASH+SDRAM
Number of Terminals
152
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA152,21X21,25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.635 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. NAND98R3M0AZPA5F
    Numonyx Memory Solutions
    Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, TFBGA-152
    VS

Alternate Parts for NAND98R3M0AZPA5F

This table gives cross-reference parts and alternative options found for NAND98R3M0AZPA5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND98R3M0AZPA5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NANDA0R3N0BZPA5E Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NAND98R3M0AZPA5F vs NANDA0R3N0BZPA5E
NANDBAR4N5CZOB5F Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 0.90 MM HEIGHT, VFBGA-152 Numonyx Memory Solutions NAND98R3M0AZPA5F vs NANDBAR4N5CZOB5F
NANDB0R3N0AZPA5E Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NAND98R3M0AZPA5F vs NANDB0R3N0AZPA5E
NANDA9R3N0DZPA5F Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NAND98R3M0AZPA5F vs NANDA9R3N0DZPA5F
NANDB1R3N0DZPA5E Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NAND98R3M0AZPA5F vs NANDB1R3N0DZPA5E
NANDA0R3N0AZPA5E Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NAND98R3M0AZPA5F vs NANDA0R3N0AZPA5E
NANDA8R3N0DZPA5F Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NAND98R3M0AZPA5F vs NANDA8R3N0DZPA5F
NANDBAR4N5AZOB5E Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, VFBGA-152 Numonyx Memory Solutions NAND98R3M0AZPA5F vs NANDBAR4N5AZOB5E
NANDB1R3N0CZPA5F Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NAND98R3M0AZPA5F vs NANDB1R3N0CZPA5F
NANDB1R3N0DZPA5F Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NAND98R3M0AZPA5F vs NANDB1R3N0DZPA5F

Related Parts for NAND98R3M0AZPA5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND98R3M0AZPA5F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND98R3M0AZPA5F by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of NAND98R3M0AZPA5F would you like to use for your alert(s)?
  • Please alert me when NAND98R3M0AZPA5F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND98R3M0AZPA5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND98R3M0AZPA5F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND98R3M0AZPA5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND98R3M0AZPA5F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND98R3M0AZPA5F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: