Part Details for NANDB1R3N0CZPA5F by Numonyx Memory Solutions
Overview of NANDB1R3N0CZPA5F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NANDB1R3N0CZPA5F
NANDB1R3N0CZPA5F CAD Models
NANDB1R3N0CZPA5F Part Data Attributes
|
NANDB1R3N0CZPA5F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NANDB1R3N0CZPA5F
Numonyx Memory Solutions
Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA152,21X21,25 | |
Pin Count | 152 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | S-PBGA-B152 | |
Length | 14 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | FLASH+SDRAM | |
Number of Functions | 1 | |
Number of Terminals | 152 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA152,21X21,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for NANDB1R3N0CZPA5F
This table gives cross-reference parts and alternative options found for NANDB1R3N0CZPA5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NANDB1R3N0CZPA5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NANDA0R3N0BZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDB1R3N0CZPA5F vs NANDA0R3N0BZPA5E |
NANDBAR4N5CZOB5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 0.90 MM HEIGHT, VFBGA-152 | Numonyx Memory Solutions | NANDB1R3N0CZPA5F vs NANDBAR4N5CZOB5F |
NANDB0R3N0AZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDB1R3N0CZPA5F vs NANDB0R3N0AZPA5E |
NANDA9R3N0DZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDB1R3N0CZPA5F vs NANDA9R3N0DZPA5F |
NANDB1R3N0DZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDB1R3N0CZPA5F vs NANDB1R3N0DZPA5E |
NANDA0R3N0AZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDB1R3N0CZPA5F vs NANDA0R3N0AZPA5E |
NANDA8R3N0DZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDB1R3N0CZPA5F vs NANDA8R3N0DZPA5F |
NANDBAR4N5AZOB5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, VFBGA-152 | Numonyx Memory Solutions | NANDB1R3N0CZPA5F vs NANDBAR4N5AZOB5E |
NANDB1R3N0DZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDB1R3N0CZPA5F vs NANDB1R3N0DZPA5F |
NANDBAR3N1AZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDB1R3N0CZPA5F vs NANDBAR3N1AZPA5F |