Memory
NANDB1R3N0DZPA5F
Description: Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152

Overview of NANDB1R3N0DZPA5F by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NANDB1R3N0DZPA5F by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NANDB1R3N0DZPA5F by Numonyx Memory Solutions

NANDB1R3N0DZPA5F
Numonyx Memory Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
TFBGA, BGA152,21X21,25
Pin Count
152
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
S-PBGA-B152
Length
14 mm
Memory Density
2147483648 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Mixed Memory Type
FLASH+SDRAM
Number of Functions
1
Number of Terminals
152
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Organization
256MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA152,21X21,25
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. NANDB1R3N0DZPA5F
    Numonyx Memory Solutions
    Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152
    VS

Alternate Parts for NANDB1R3N0DZPA5F

This table gives cross-reference parts and alternative options found for NANDB1R3N0DZPA5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NANDB1R3N0DZPA5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NANDA0R3N0BZPA5E Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NANDB1R3N0DZPA5F vs NANDA0R3N0BZPA5E
NANDBAR4N5CZOB5F Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 0.90 MM HEIGHT, VFBGA-152 Numonyx Memory Solutions NANDB1R3N0DZPA5F vs NANDBAR4N5CZOB5F
NANDB0R3N0AZPA5E Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NANDB1R3N0DZPA5F vs NANDB0R3N0AZPA5E
NANDA9R3N0DZPA5F Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NANDB1R3N0DZPA5F vs NANDA9R3N0DZPA5F
NANDB1R3N0DZPA5E Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NANDB1R3N0DZPA5F vs NANDB1R3N0DZPA5E
NANDA0R3N0AZPA5E Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NANDB1R3N0DZPA5F vs NANDA0R3N0AZPA5E
NANDA8R3N0DZPA5F Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NANDB1R3N0DZPA5F vs NANDA8R3N0DZPA5F
NANDBAR4N5AZOB5E Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, VFBGA-152 Numonyx Memory Solutions NANDB1R3N0DZPA5F vs NANDBAR4N5AZOB5E
NANDB1R3N0CZPA5F Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NANDB1R3N0DZPA5F vs NANDB1R3N0CZPA5F
NANDBAR3N1AZPA5F Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 Numonyx Memory Solutions NANDB1R3N0DZPA5F vs NANDBAR3N1AZPA5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NANDB1R3N0DZPA5F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NANDB1R3N0DZPA5F by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of NANDB1R3N0DZPA5F would you like to use for your alert(s)?
  • Please alert me when NANDB1R3N0DZPA5F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NANDB1R3N0DZPA5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NANDB1R3N0DZPA5F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NANDB1R3N0DZPA5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NANDB1R3N0DZPA5F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NANDB1R3N0DZPA5F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: