Part Details for NANDA8R3N0DZPA5F by Numonyx Memory Solutions
Overview of NANDA8R3N0DZPA5F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NANDA8R3N0DZPA5F
NANDA8R3N0DZPA5F CAD Models
NANDA8R3N0DZPA5F Part Data Attributes
|
NANDA8R3N0DZPA5F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NANDA8R3N0DZPA5F
Numonyx Memory Solutions
Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA152,21X21,25 | |
Pin Count | 152 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | S-PBGA-B152 | |
Length | 14 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | FLASH+SDRAM | |
Number of Functions | 1 | |
Number of Terminals | 152 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA152,21X21,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for NANDA8R3N0DZPA5F
This table gives cross-reference parts and alternative options found for NANDA8R3N0DZPA5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NANDA8R3N0DZPA5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NANDA0R3N0BZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDA8R3N0DZPA5F vs NANDA0R3N0BZPA5E |
NANDBAR4N5CZOB5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 0.90 MM HEIGHT, VFBGA-152 | Numonyx Memory Solutions | NANDA8R3N0DZPA5F vs NANDBAR4N5CZOB5F |
NANDB0R3N0AZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDA8R3N0DZPA5F vs NANDB0R3N0AZPA5E |
NANDA9R3N0DZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDA8R3N0DZPA5F vs NANDA9R3N0DZPA5F |
NANDB1R3N0DZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDA8R3N0DZPA5F vs NANDB1R3N0DZPA5E |
NANDA0R3N0AZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDA8R3N0DZPA5F vs NANDA0R3N0AZPA5E |
NANDBAR4N5AZOB5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, VFBGA-152 | Numonyx Memory Solutions | NANDA8R3N0DZPA5F vs NANDBAR4N5AZOB5E |
NANDB1R3N0CZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDA8R3N0DZPA5F vs NANDB1R3N0CZPA5F |
NANDB1R3N0DZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDA8R3N0DZPA5F vs NANDB1R3N0DZPA5F |
NANDBAR3N1AZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | NANDA8R3N0DZPA5F vs NANDBAR3N1AZPA5F |