Part Details for N74F827D,602 by NXP Semiconductors
Overview of N74F827D,602 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for N74F827D,602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | N74F827D - Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2870 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for N74F827D,602
N74F827D,602 CAD Models
N74F827D,602 Part Data Attributes:
|
N74F827D,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F827D,602
NXP Semiconductors
74F827 - 10-bit buffer/line driver; non-inverting; 3-state SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for N74F827D,602
This table gives cross-reference parts and alternative options found for N74F827D,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F827D,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ827SJQR | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | N74F827D,602 vs 74ACTQ827SJQR |
N74ABT827D | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | NXP Semiconductors | N74F827D,602 vs N74ABT827D |
74ACTQ827SCX | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | N74F827D,602 vs 74ACTQ827SCX |
74F827D-T | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, | YAGEO Corporation | N74F827D,602 vs 74F827D-T |
74ACTQ827SC | IC ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver | Texas Instruments | N74F827D,602 vs 74ACTQ827SC |
N74F827D,623 | 74F827 - 10-bit buffer/line driver; non-inverting; 3-state SOP 24-Pin | NXP Semiconductors | N74F827D,602 vs N74F827D,623 |
74F827VCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | N74F827D,602 vs 74F827VCQR |
74ABT827D-T | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.5 MM HEIGHT, PLASTIC, MS-013, SOT137, SOP-24 | NXP Semiconductors | N74F827D,602 vs 74ABT827D-T |
N74F827D | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, | YAGEO Corporation | N74F827D,602 vs N74F827D |
74F827VC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | N74F827D,602 vs 74F827VC |