Part Details for 54ACTQ827LMX by Texas Instruments
Overview of 54ACTQ827LMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACTQ827LMX
54ACTQ827LMX CAD Models
54ACTQ827LMX Part Data Attributes
|
54ACTQ827LMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACTQ827LMX
Texas Instruments
ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | ACT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 54ACTQ827LMX
This table gives cross-reference parts and alternative options found for 54ACTQ827LMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ827LMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F827LC | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54ACTQ827LMX vs 74F827LC |
54ACTQ827LMQB | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54ACTQ827LMX vs 54ACTQ827LMQB |
5962-9219901M3X | ACT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 54ACTQ827LMX vs 5962-9219901M3X |
54ACTQ827LM | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54ACTQ827LMX vs 54ACTQ827LM |
54F827LMQB | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 54ACTQ827LMX vs 54F827LMQB |
5962-9219901M3A | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54ACTQ827LMX vs 5962-9219901M3A |
54F827LMQB | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, QCC-28 | Rochester Electronics LLC | 54ACTQ827LMX vs 54F827LMQB |
5962-8860503QKC | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | SRI International Sarnoff | 54ACTQ827LMX vs 5962-8860503QKC |
74ACTQ827LC | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54ACTQ827LMX vs 74ACTQ827LC |
74ACTQ827LCX | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54ACTQ827LMX vs 74ACTQ827LCX |