Part Details for N74ABT827D by NXP Semiconductors
Overview of N74ABT827D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ABT827D
N74ABT827D CAD Models
N74ABT827D Part Data Attributes
|
N74ABT827D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ABT827D
NXP Semiconductors
ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74ABT827D
This table gives cross-reference parts and alternative options found for N74ABT827D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT827D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F827D | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, | YAGEO Corporation | N74ABT827D vs 74F827D |
74F827SCQR | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | N74ABT827D vs 74F827SCQR |
74F827SCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, 0.150 INCH, SOIC-24 | Fairchild Semiconductor Corporation | N74ABT827D vs 74F827SCQR |
N74F827D | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | N74ABT827D vs N74F827D |
N74F827D,623 | 74F827 - 10-bit buffer/line driver; non-inverting; 3-state SOP 24-Pin | NXP Semiconductors | N74ABT827D vs N74F827D,623 |
74ACTQ827SCX | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | N74ABT827D vs 74ACTQ827SCX |
SN74ABT827DWG4 | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | N74ABT827D vs SN74ABT827DWG4 |
N74F827D-T | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, | YAGEO Corporation | N74ABT827D vs N74F827D-T |
N74ABT827D-T | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | NXP Semiconductors | N74ABT827D vs N74ABT827D-T |
74ABT827D,602 | 74ABT827 - 10-bit buffer/line driver; non-inverting; 3-state SOP 24-Pin | NXP Semiconductors | N74ABT827D vs 74ABT827D,602 |