Part Details for MUR1605CTR by Motorola Mobility LLC
Overview of MUR1605CTR by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MUR1605CTR
MUR1605CTR CAD Models
MUR1605CTR Part Data Attributes:
|
MUR1605CTR
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MUR1605CTR
Motorola Mobility LLC
8A, 50V, SILICON, RECTIFIER DIODE, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ANODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR1605CTR
This table gives cross-reference parts and alternative options found for MUR1605CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1605CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YG881C02R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 20V V(RRM), Silicon, TO-220AB, SC-67, TO-220F15, 3 PIN | Fuji Electric Co Ltd | MUR1605CTR vs YG881C02R |
ISL9K8120P3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 1200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | MUR1605CTR vs ISL9K8120P3 |
SF1003GA | Rectifier Diode, 10A, 150V V(RRM), | Taiwan Semiconductor | MUR1605CTR vs SF1003GA |
M2035S-E3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN | Vishay Intertechnologies | MUR1605CTR vs M2035S-E3/4W |
STTH1302CFP | High Efficiency Fast Recovery Diode | STMicroelectronics | MUR1605CTR vs STTH1302CFP |
RB225T-60 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | MUR1605CTR vs RB225T-60 |
RF2001T3DFH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | MUR1605CTR vs RF2001T3DFH |
STPS16170CT | High Voltage Power Schottky Rectifier | STMicroelectronics | MUR1605CTR vs STPS16170CT |
GSQ05A04B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AC, 3 PIN | Nihon Inter Electronics Corporation | MUR1605CTR vs GSQ05A04B |
SDB20200PR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Kodenshi Corporation | MUR1605CTR vs SDB20200PR |