Part Details for U30BCT-E3/4W by Vishay Semiconductors
Overview of U30BCT-E3/4W by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U30BCT-E3/4W
U30BCT-E3/4W CAD Models
U30BCT-E3/4W Part Data Attributes:
|
U30BCT-E3/4W
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
U30BCT-E3/4W
Vishay Semiconductors
DIODE 15 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for U30BCT-E3/4W
This table gives cross-reference parts and alternative options found for U30BCT-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U30BCT-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK1270C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 70V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Diotec Electronics Corp | U30BCT-E3/4W vs SK1270C |
SBL25L20CT-E3/45 | DIODE 12.5 A, 20 V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | U30BCT-E3/4W vs SBL25L20CT-E3/45 |
SF161CA | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | U30BCT-E3/4W vs SF161CA |
HERF1608G | Rectifier Diode, 1 Phase, 2 Element, 16A, 1000V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | U30BCT-E3/4W vs HERF1608G |
SR1660CA | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | U30BCT-E3/4W vs SR1660CA |
SF5SC3L | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 30V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | U30BCT-E3/4W vs SF5SC3L |
SBR250-10JS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 100V V(RRM), Silicon, TO-220AB, TO-220ML(LS), 3 PIN | SANYO Electric Co Ltd | U30BCT-E3/4W vs SBR250-10JS |
10FWJ2C42 | DIODE 10 A, 30 V, SILICON, RECTIFIER DIODE, TO-220AB, 12-10E1A, 3 PIN, Rectifier Diode | Toshiba America Electronic Components | U30BCT-E3/4W vs 10FWJ2C42 |
FR1607GA | Rectifier Diode, 16A, 1000V V(RRM), | Taiwan Semiconductor | U30BCT-E3/4W vs FR1607GA |
SB1045FCT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | PanJit Semiconductor | U30BCT-E3/4W vs SB1045FCT |