Part Details for STTH1302CFP by STMicroelectronics
Overview of STTH1302CFP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for STTH1302CFP
STTH1302CFP CAD Models
STTH1302CFP Part Data Attributes
|
STTH1302CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1302CFP
STMicroelectronics
High Efficiency Fast Recovery Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STTH1302CFP
This table gives cross-reference parts and alternative options found for STTH1302CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1302CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB095T-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | STTH1302CFP vs RB095T-40 |
MBRF40200CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STTH1302CFP vs MBRF40200CTR |
STPS41H100CT | 100 V, 40 A dual Power Schottky Rectifier | STMicroelectronics | STTH1302CFP vs STPS41H100CT |
SF5SC4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 40V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | STTH1302CFP vs SF5SC4 |
RF601T2D | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | STTH1302CFP vs RF601T2D |
HER161GD | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | International Semiconductor Inc | STTH1302CFP vs HER161GD |
SK1260C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Diotec Electronics Corp | STTH1302CFP vs SK1260C |
PJ20C100CZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | STTH1302CFP vs PJ20C100CZ |
SBR60A60CT | Rectifier Diode, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | STTH1302CFP vs SBR60A60CT |
RF2001T3DFH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | STTH1302CFP vs RF2001T3DFH |