Part Details for STPS15SM80CFP by STMicroelectronics
Overview of STPS15SM80CFP by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPS15SM80CFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17778314
|
Arrow Electronics | Rectifier Diode Schottky 80V 15A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1127 | Americas - 1998 |
|
$0.7500 | Buy Now |
DISTI #
26112159
|
Verical | Rectifier Diode Schottky 80V 15A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 8 Package Multiple: 1 Date Code: 1127 | Americas - 1998 |
|
$0.7500 | Buy Now |
|
Bristol Electronics | 929 |
|
RFQ | ||
|
Quest Components | 743 |
|
$0.8514 / $2.0640 | Buy Now |
Part Details for STPS15SM80CFP
STPS15SM80CFP CAD Models
STPS15SM80CFP Part Data Attributes:
|
STPS15SM80CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS15SM80CFP
STMicroelectronics
80V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPS15SM80CFP
This table gives cross-reference parts and alternative options found for STPS15SM80CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS15SM80CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK1270C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 70V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Diotec Electronics Corp | STPS15SM80CFP vs SK1270C |
SBL25L20CT-E3/45 | DIODE 12.5 A, 20 V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STPS15SM80CFP vs SBL25L20CT-E3/45 |
SF161CA | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | STPS15SM80CFP vs SF161CA |
HERF1608G | Rectifier Diode, 1 Phase, 2 Element, 16A, 1000V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | STPS15SM80CFP vs HERF1608G |
SR1660CA | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | STPS15SM80CFP vs SR1660CA |
SF5SC3L | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 30V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | STPS15SM80CFP vs SF5SC3L |
SBR250-10JS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 100V V(RRM), Silicon, TO-220AB, TO-220ML(LS), 3 PIN | SANYO Electric Co Ltd | STPS15SM80CFP vs SBR250-10JS |
10FWJ2C42 | DIODE 10 A, 30 V, SILICON, RECTIFIER DIODE, TO-220AB, 12-10E1A, 3 PIN, Rectifier Diode | Toshiba America Electronic Components | STPS15SM80CFP vs 10FWJ2C42 |
FR1607GA | Rectifier Diode, 16A, 1000V V(RRM), | Taiwan Semiconductor | STPS15SM80CFP vs FR1607GA |
SB1045FCT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | PanJit Semiconductor | STPS15SM80CFP vs SB1045FCT |