MT5LC1005SJ-25
Micron Technology Inc
Description: Standard SRAM, 256KX4, 25ns, CMOS, PDSO28

Overview of MT5LC1005SJ-25 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MT5LC1005SJ-25 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5LC1005SJ-25 by Micron Technology Inc

MT5LC1005SJ-25
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Terminals
28
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0003 A
Standby Voltage-Min
3 V
Supply Current-Max
0.055 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MT5LC1005SJ-25
    Micron Technology Inc
    Standard SRAM, 256KX4, 25ns, CMOS, PDSO28
    VS

Alternate Parts for MT5LC1005SJ-25

This table gives cross-reference parts and alternative options found for MT5LC1005SJ-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5LC1005SJ-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M51004BJ-35V Standard SRAM, 256KX4, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Mitsubishi Electric MT5LC1005SJ-25 vs M5M51004BJ-35V
LH521002CK-25 Standard SRAM, 256KX4, 25ns, CMOS, PDSO28, SOJ-28 Sharp Corp MT5LC1005SJ-25 vs LH521002CK-25
MT5LC1005DJ-20LTR Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5LC1005SJ-25 vs MT5LC1005DJ-20LTR
MCM6229BBXJ25 256KX4 STANDARD SRAM, 25ns, PDSO28, 0.400 INCH, SOJ-28 Motorola Mobility LLC MT5LC1005SJ-25 vs MCM6229BBXJ25
PDM31028SA20TSOITR Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 Paradigm Technology Inc MT5LC1005SJ-25 vs PDM31028SA20TSOITR
EDI84256CS20NI Standard SRAM, 256KX4, 20ns, CMOS, CDSO28, Electronic Designs Inc MT5LC1005SJ-25 vs EDI84256CS20NI
MT5LC1005SJ-15LPXT Standard SRAM, 256KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5LC1005SJ-25 vs MT5LC1005SJ-15LPXT
EDI84256LPS25LM Standard SRAM, 256KX4, 25ns, CMOS, CDSO28, Electronic Designs Inc MT5LC1005SJ-25 vs EDI84256LPS25LM
CY7C1014-10VCR Standard SRAM, 256KX4, 10ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Cypress Semiconductor MT5LC1005SJ-25 vs CY7C1014-10VCR
MT5C1005DJ-17LPITTR Standard SRAM, 256KX4, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5LC1005SJ-25 vs MT5C1005DJ-17LPITTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5LC1005SJ-25 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5LC1005SJ-25 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5LC1005SJ-25 would you like to use for your alert(s)?
  • Please alert me when MT5LC1005SJ-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5LC1005SJ-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5LC1005SJ-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5LC1005SJ-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5LC1005SJ-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5LC1005SJ-25 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: