Part Details for PDM31028SA20TSOITR by Paradigm Technology Inc
Overview of PDM31028SA20TSOITR by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PDM31028SA20TSOITR
PDM31028SA20TSOITR CAD Models
PDM31028SA20TSOITR Part Data Attributes
|
PDM31028SA20TSOITR
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM31028SA20TSOITR
Paradigm Technology Inc
Standard SRAM, 256KX4, 20ns, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM31028SA20TSOITR
This table gives cross-reference parts and alternative options found for PDM31028SA20TSOITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31028SA20TSOITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5LC1005DJ-20LTR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | PDM31028SA20TSOITR vs MT5LC1005DJ-20LTR |
M5M51004BJ-35V | Standard SRAM, 256KX4, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | PDM31028SA20TSOITR vs M5M51004BJ-35V |
HM624256ALJP-25 | Cache SRAM, 256KX4, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | PDM31028SA20TSOITR vs HM624256ALJP-25 |
EDI84256CS25NB | Standard SRAM, 256KX4, 25ns, CMOS, CDSO28, | Electronic Designs Inc | PDM31028SA20TSOITR vs EDI84256CS25NB |
MT5LC1005DJ-25LPTR | Standard SRAM, 256KX4, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | PDM31028SA20TSOITR vs MT5LC1005DJ-25LPTR |
EDI84256CS35NC | Standard SRAM, 256KX4, 35ns, CMOS, CDSO28, | Electronic Designs Inc | PDM31028SA20TSOITR vs EDI84256CS35NC |
MCM6229BAJ17 | Standard SRAM, 256KX4, 17ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Motorola Semiconductor Products | PDM31028SA20TSOITR vs MCM6229BAJ17 |
IDT71028S20YG8 | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Integrated Device Technology Inc | PDM31028SA20TSOITR vs IDT71028S20YG8 |
PDM31028S12TTY | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM31028SA20TSOITR vs PDM31028S12TTY |
PDM41028SA10TSOTY | Standard SRAM, 256KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | PDM31028SA20TSOITR vs PDM41028SA10TSOTY |