Part Details for LH521002CK-25 by Sharp Corp
Overview of LH521002CK-25 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for LH521002CK-25
LH521002CK-25 CAD Models
LH521002CK-25 Part Data Attributes:
|
LH521002CK-25
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH521002CK-25
Sharp Corp
Standard SRAM, 256KX4, 25ns, CMOS, PDSO28, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | SOJ-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.5 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.2 mm |
Alternate Parts for LH521002CK-25
This table gives cross-reference parts and alternative options found for LH521002CK-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH521002CK-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M51004BJ-25 | Standard SRAM, 256KX4, 25ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | Mitsubishi Electric | LH521002CK-25 vs M5M51004BJ-25 |
M5M51004J-25 | Standard SRAM, 256KX4, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | LH521002CK-25 vs M5M51004J-25 |
PDM41028SA25SO | Standard SRAM, 256KX4, 25ns, CMOS, PDSO28 | Paradigm Technology Inc | LH521002CK-25 vs PDM41028SA25SO |
CY7C106-25VC | Standard SRAM, 256KX4, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | LH521002CK-25 vs CY7C106-25VC |