Part Details for MT5LC1005DJ-20LTR by Micron Technology Inc
Overview of MT5LC1005DJ-20LTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT5LC1005DJ-20LTR
MT5LC1005DJ-20LTR CAD Models
MT5LC1005DJ-20LTR Part Data Attributes:
|
MT5LC1005DJ-20LTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5LC1005DJ-20LTR
Micron Technology Inc
Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.44 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.21 mm |
Alternate Parts for MT5LC1005DJ-20LTR
This table gives cross-reference parts and alternative options found for MT5LC1005DJ-20LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5LC1005DJ-20LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6229BBXJ25 | 256KX4 STANDARD SRAM, 25ns, PDSO28, 0.400 INCH, SOJ-28 | Motorola Mobility LLC | MT5LC1005DJ-20LTR vs MCM6229BBXJ25 |
M5M51004BJ-35V | Standard SRAM, 256KX4, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | MT5LC1005DJ-20LTR vs M5M51004BJ-35V |
PDM31028SA20T | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | MT5LC1005DJ-20LTR vs PDM31028SA20T |
MT5C1005C-20L/883C | Standard SRAM, 256KX4, 20ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | MT5LC1005DJ-20LTR vs MT5C1005C-20L/883C |
PDM31028SA15SOTY | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | MT5LC1005DJ-20LTR vs PDM31028SA15SOTY |
PDM31028SA20TSOITR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | MT5LC1005DJ-20LTR vs PDM31028SA20TSOITR |
EDI84256LPS25LM | Standard SRAM, 256KX4, 25ns, CMOS, CDSO28, | Electronic Designs Inc | MT5LC1005DJ-20LTR vs EDI84256LPS25LM |
CY7C1014-10VCR | Standard SRAM, 256KX4, 10ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MT5LC1005DJ-20LTR vs CY7C1014-10VCR |
WMS256K4-45DSIA | Standard SRAM, 256KX4, 45ns, CMOS, CDSO28, | White Microelectronics | MT5LC1005DJ-20LTR vs WMS256K4-45DSIA |
PDM41028SA17TSOTY | Standard SRAM, 256KX4, 17ns, CMOS, PDSO28 | Paradigm Technology Inc | MT5LC1005DJ-20LTR vs PDM41028SA17TSOTY |