Part Details for MT29C2G24MAKLACG-75IT by Micron Technology Inc
Overview of MT29C2G24MAKLACG-75IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1175IT#PBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1175IT-5#PBF | Analog Devices | 500mA Neg L Drop uP Reg |
Part Details for MT29C2G24MAKLACG-75IT
MT29C2G24MAKLACG-75IT CAD Models
MT29C2G24MAKLACG-75IT Part Data Attributes
|
MT29C2G24MAKLACG-75IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29C2G24MAKLACG-75IT
Micron Technology Inc
Memory Circuit, Flash+SDRAM, 128KX16, CMOS, PBGA152, GREEN, VFBGA-152
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA152,21X21,25 | |
Pin Count | 152 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | S-PBGA-B152 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SDRAM | |
Number of Functions | 1 | |
Number of Terminals | 152 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA152,21X21,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MT29C2G24MAKLACG-75IT
This table gives cross-reference parts and alternative options found for MT29C2G24MAKLACG-75IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29C2G24MAKLACG-75IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NANDA0R3N0BZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C2G24MAKLACG-75IT vs NANDA0R3N0BZPA5E |
NANDBAR4N5CZOB5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 0.90 MM HEIGHT, VFBGA-152 | Numonyx Memory Solutions | MT29C2G24MAKLACG-75IT vs NANDBAR4N5CZOB5F |
NANDB0R3N0AZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C2G24MAKLACG-75IT vs NANDB0R3N0AZPA5E |
NANDA9R3N0DZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C2G24MAKLACG-75IT vs NANDA9R3N0DZPA5F |
NANDB1R3N0DZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C2G24MAKLACG-75IT vs NANDB1R3N0DZPA5E |
NANDA0R3N0AZPA5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C2G24MAKLACG-75IT vs NANDA0R3N0AZPA5E |
NANDA8R3N0DZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C2G24MAKLACG-75IT vs NANDA8R3N0DZPA5F |
NANDBAR4N5AZOB5E | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, VFBGA-152 | Numonyx Memory Solutions | MT29C2G24MAKLACG-75IT vs NANDBAR4N5AZOB5E |
NANDB1R3N0CZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C2G24MAKLACG-75IT vs NANDB1R3N0CZPA5F |
NANDB1R3N0DZPA5F | Memory Circuit, Flash+SDRAM, PBGA152, 14 X 14 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TFBGA-152 | Numonyx Memory Solutions | MT29C2G24MAKLACG-75IT vs NANDB1R3N0DZPA5F |