MSM3764-20RS
Description: Page Mode DRAM, 64KX1, 200ns, MOS, PDIP16

Overview of MSM3764-20RS by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
GSB22120RSKEU Amphenol Communications Solutions USB 2.0, Type B, Receptacle, Right Angle, 4 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.55mm, Ivory High Temperature Housing, Tray Packaging
GSB12120RSKEU Amphenol Communications Solutions USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 2.5mm, Ivory Housing, Tray Packaging
TPS2420RSAT Texas Instruments 20V, 5A, 33mΩ eFuse with Dual Fault Threshold, IMON and PG 16-QFN -40 to 125

CAD Models for MSM3764-20RS by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM3764-20RS by LAPIS Semiconductor Co Ltd

MSM3764-20RS
LAPIS Semiconductor Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Package Description
DIP-16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
200 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
PAGE MODE DRAM
Memory Width
1
Number of Terminals
16
Number of Words
65536 words
Number of Words Code
64000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
128
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MSM3764-20RS
    LAPIS Semiconductor Co Ltd
    Page Mode DRAM, 64KX1, 200ns, MOS, PDIP16
    VS

Alternate Parts for MSM3764-20RS

This table gives cross-reference parts and alternative options found for MSM3764-20RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM3764-20RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5K4164ANP-20 Page Mode DRAM, 64KX1, 200ns, MOS, PDIP16 Mitsubishi Electric MSM3764-20RS vs M5K4164ANP-20
MSM3764A-20RS Page Mode DRAM, 64KX1, 200ns, MOS, PDIP16 LAPIS Semiconductor Co Ltd MSM3764-20RS vs MSM3764A-20RS
AM9064-20PC Page Mode DRAM, 64KX1, 200ns, MOS, PDIP16 AMD MSM3764-20RS vs AM9064-20PC
MB8264-20M IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,PLASTIC FUJITSU Semiconductor Limited MSM3764-20RS vs MB8264-20M
Part Number Description Manufacturer Compare
8201006EX Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC MSM3764-20RS vs 8201006EX
SMJ4164-20JDE Page Mode DRAM, 64KX1, 200ns, NMOS, CDIP16, 0.300 INCH, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-16 Rochester Electronics LLC MSM3764-20RS vs SMJ4164-20JDE
MSM3764A-15RS Page Mode DRAM, 64KX1, 150ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 OKI Electric Industry Co Ltd MSM3764-20RS vs MSM3764A-15RS
MB8264A-12-WZ Page Mode DRAM, 64KX1, 120ns, NMOS, CDIP16, CERDIP-16 FUJITSU Semiconductor Limited MSM3764-20RS vs MB8264A-12-WZ
MB8281-15P Static Column DRAM, 64KX1, 150ns, NMOS, PDIP16, PLASTIC, DIP-16 FUJITSU Semiconductor Limited MSM3764-20RS vs MB8281-15P
8201008EA Page Mode DRAM, 64KX1, 120ns, NMOS, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC MSM3764-20RS vs 8201008EA
MB8264A-15-WZ 64KX1 PAGE MODE DRAM, 150ns, CDIP16, CERDIP-16 FUJITSU Limited MSM3764-20RS vs MB8264A-15-WZ
MB8265-20P 64KX1 PAGE MODE DRAM, 200ns, PDIP16, PLASTIC, DIP-16 FUJITSU Limited MSM3764-20RS vs MB8265-20P
SMJ4164-15JDL 64KX1 PAGE MODE DRAM, 150ns, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 Texas Instruments MSM3764-20RS vs SMJ4164-15JDL
MT4264C-12 Page Mode DRAM, 64KX1, 120ns, MOS, CDIP16 Micron Technology Inc MSM3764-20RS vs MT4264C-12

Related Parts for MSM3764-20RS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM3764-20RS by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM3764-20RS by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM3764-20RS would you like to use for your alert(s)?
  • Please alert me when MSM3764-20RS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM3764-20RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM3764-20RS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM3764-20RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM3764-20RS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM3764-20RS by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: