There are no models available for this part yet.
Overview of MB8281-15P by FUJITSU Semiconductor Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
CAD Models for MB8281-15P by FUJITSU Semiconductor Limited
Part Data Attributes for MB8281-15P by FUJITSU Semiconductor Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
STATIC COLUMN
|
Access Time-Max
|
150 ns
|
Additional Feature
|
RAS ONLY REFRESH
|
JESD-30 Code
|
R-PDIP-T16
|
Length
|
19.35 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
STATIC COLUMN DRAM
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
16
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Organization
|
64KX1
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
128
|
Seated Height-Max
|
4.65 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
NMOS
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MB8281-15P
This table gives cross-reference parts and alternative options found for MB8281-15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8281-15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2164A-15 | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Intel Corporation | MB8281-15P vs D2164A-15 |
P51C64L-10 | Nibble Mode DRAM, 64KX1, 100ns, CMOS, PDIP16, PLASTIC, DIP-16 | Intel Corporation | MB8281-15P vs P51C64L-10 |
SMJ4164-15JDE | 64KX1 PAGE MODE DRAM, 150ns, CDIP16, 0.300 INCH, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | MB8281-15P vs SMJ4164-15JDE |
MB8264A-15-W | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERDIP-16 | FUJITSU Semiconductor Limited | MB8281-15P vs MB8264A-15-W |
8201008EA | Page Mode DRAM, 64KX1, 120ns, NMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MB8281-15P vs 8201008EA |
P51C64L-12 | Nibble Mode DRAM, 64KX1, 120ns, CMOS, PDIP16, PLASTIC, DIP-16 | Intel Corporation | MB8281-15P vs P51C64L-12 |
8201003EX | Page Mode DRAM, 64KX1, 200ns, NMOS, CDIP16, CERAMIC, DIP-16 | Thales Components Corp | MB8281-15P vs 8201003EX |
MSM3764A-15RS | Page Mode DRAM, 64KX1, 150ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | OKI Electric Industry Co Ltd | MB8281-15P vs MSM3764A-15RS |
M38510/24403BEA | 64KX1 PAGE MODE DRAM, 200ns, DIP16, 0.25 X 0.875 INCH, DIP-16 | STMicroelectronics | MB8281-15P vs M38510/24403BEA |
MB8281-15Z | Static Column DRAM, 64KX1, 150ns, NMOS, CDIP16, CERDIP-16 | FUJITSU Semiconductor Limited | MB8281-15P vs MB8281-15Z |