Part Details for M5K4164ANP-20 by Mitsubishi Electric
Overview of M5K4164ANP-20 by Mitsubishi Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5K4164ANP-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 201 |
|
$5.7387 / $10.4340 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 49 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 12 |
|
$11.2714 / $12.6803 | Buy Now |
Part Details for M5K4164ANP-20
M5K4164ANP-20 CAD Models
M5K4164ANP-20 Part Data Attributes
|
M5K4164ANP-20
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5K4164ANP-20
Mitsubishi Electric
Page Mode DRAM, 64KX1, 200ns, MOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 200 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M5K4164ANP-20
This table gives cross-reference parts and alternative options found for M5K4164ANP-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5K4164ANP-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM3764A-20RS | Page Mode DRAM, 64KX1, 200ns, MOS, PDIP16 | LAPIS Semiconductor Co Ltd | M5K4164ANP-20 vs MSM3764A-20RS |
AM9064-20PC | Page Mode DRAM, 64KX1, 200ns, MOS, PDIP16 | AMD | M5K4164ANP-20 vs AM9064-20PC |
MB8264-20M | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,PLASTIC | FUJITSU Semiconductor Limited | M5K4164ANP-20 vs MB8264-20M |