There are no models available for this part yet.
Overview of MSA-0286G by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
CAD Models for MSA-0286G by Broadcom Limited
Part Data Attributes for MSA-0286G by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Reach Compliance Code
|
compliant
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Terminal Finish
|
Tin (Sn)
|
VSWR-Max
|
1.4
|
Alternate Parts for MSA-0286G
This table gives cross-reference parts and alternative options found for MSA-0286G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0286G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0286 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, | Broadcom Limited | MSA-0286G vs MSA-0286 |
MSA-0286-BLK | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN | Avago Technologies | MSA-0286G vs MSA-0286-BLK |
MSA-0286-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN | Broadcom Limited | MSA-0286G vs MSA-0286-TR1G |
MSA-0286-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN | Broadcom Limited | MSA-0286G vs MSA-0286-BLK |
MSA-0286G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, | Agilent Technologies Inc | MSA-0286G vs MSA-0286G |
MSA-0286 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, | Hewlett Packard Co | MSA-0286G vs MSA-0286 |
MSA-0286-TR1G | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN | Avago Technologies | MSA-0286G vs MSA-0286-TR1G |
MSA-0286-TR1 | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC PACKAGE-4 | Avago Technologies | MSA-0286G vs MSA-0286-TR1 |
MSA-0286-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN | Broadcom Limited | MSA-0286G vs MSA-0286-TR2 |
MSA-0286-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0286G vs MSA-0286-TR2 |