MSA-0286G vs MSA-2011-BLKG feature comparison

MSA-0286G Broadcom Limited

Buy Now Datasheet

MSA-2011-BLKG Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD BROADCOM LTD
Reach Compliance Code compliant compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 2500 MHz 1000 MHz
Operating Frequency-Min
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin (Sn) Matte Tin (Sn)
VSWR-Max 1.4 1.4
Base Number Matches 1 1
Package Description TO-253
ECCN Code EAR99
HTS Code 8542.33.00.01
Category CO2 Kg 12.04
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2014-06-16
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Additional Feature HIGH RELIABILITY
Gain 15 dB
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-253
Power Supplies 5 V
Surface Mount YES
Technology BIPOLAR

Compare MSA-0286G with alternatives

Compare MSA-2011-BLKG with alternatives