MSA-0286G vs ADA-4643-BLKG feature comparison

MSA-0286G Broadcom Limited

Buy Now Datasheet

ADA-4643-BLKG Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD BROADCOM INC
Reach Compliance Code compliant compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 18 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 2500 MHz 2500 MHz
Operating Frequency-Min
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin (Sn) Matte Tin (Sn)
VSWR-Max 1.4 1.6
Base Number Matches 1 1
Package Description SOT-343R
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature HIGH RELIABILITY
Gain 15.5 dB
Number of Functions 1
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-343R
Power Supplies 3.5 V
Technology BIPOLAR

Compare MSA-0286G with alternatives

Compare ADA-4643-BLKG with alternatives