Part Details for MS25036-154 by TE Connectivity
Overview of MS25036-154 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25036-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS25036-154
|
Mouser Electronics | Terminals RING 16-14AWG 1/4 RoHS: Compliant | 28090 |
|
$0.2070 / $0.3300 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
AMPMS25036-154
|
Heilind Electronics | Americas - 13866 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece RoHS: Compliant |
42855 In Stock |
|
$0.2010 / $0.3013 | Buy Now |
|
Quest Components | 108.4 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 1 |
|
$0.9000 | Buy Now |
DISTI #
320563
|
TTI | Terminals RING 16-14AWG 1/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25950 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPMS25036-154
|
Interstate Connecting Components | 2773 |
|
Buy Now | ||
|
Master Electronics | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece RoHS: Compliant |
42855 In Stock |
|
$0.2010 / $0.3013 | Buy Now |
Part Details for MS25036-154
MS25036-154 CAD Models
MS25036-154 Part Data Attributes:
|
MS25036-154
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-154
TE Connectivity
2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for MS25036-154
This table gives cross-reference parts and alternative options found for MS25036-154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
130090 | Ring Terminal, 2.62mm2 | TE Connectivity | MS25036-154 vs 130090 |
2-325034-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | MS25036-154 vs 2-325034-1 |
1SET121086R0000 | 2.62mm2 | TE Connectivity | MS25036-154 vs 1SET121086R0000 |
36485 | TERMINAL,PIDG R 16-14HD 1/2 | TE Connectivity | MS25036-154 vs 36485 |
2-327964-4 | TERMINAL,PIDG RECT 16-14 4 | TE Connectivity | MS25036-154 vs 2-327964-4 |
8-320560-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | MS25036-154 vs 8-320560-0 |
1SET121084R0000 | 2mm2 | TE Connectivity | MS25036-154 vs 1SET121084R0000 |
1SET121085R0000 | 2mm2 | TE Connectivity | MS25036-154 vs 1SET121085R0000 |
8-320565-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | MS25036-154 vs 8-320565-0 |
1SET121091R0000 | 2.62mm2 | TE Connectivity | MS25036-154 vs 1SET121091R0000 |