Part Details for 2-327964-4 by TE Connectivity
Overview of 2-327964-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2-327964-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2675
|
Newark | Terminal, pidg Rect 16-14 4 Rohs Compliant: Yes |Amp Te Connectivity 2-327964-4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5970 | Buy Now |
DISTI #
2-327964-4-ND
|
DigiKey | CONN TERM RECT TONG 14-16 AWG #4 Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5458 | Buy Now |
DISTI #
571-2-327964-4
|
Mouser Electronics | Terminals TERMINAL PIDG RECT 1 RoHS: Compliant | 5054 |
|
$0.5760 / $1.2500 | Buy Now |
DISTI #
71995105
|
RS | Terminal, PIDG, Rect 16-14 4 | TE Connectivity 2-327964-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks Container: Box | 0Box |
|
$0.5050 | Buy Now |
DISTI #
AMP2-327964-4
|
Heilind Electronics | TERMINAL,PIDG RECT 16-14 4 | Americas - 0 in Stock |
|
$0.6082 / $0.6402 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG RECT 16-14 4 RoHS: Compliant |
5 In Stock |
|
$0.6320 / $1.1800 | Buy Now |
DISTI #
2-327964-4
|
TTI | Terminals TERMINAL PIDG RECT 1 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.5570 | Buy Now |
DISTI #
AMP2-327964-4
|
Interstate Connecting Components | TERMINAL,PIDG RECT 16-14 4 | 0 |
|
$0.6082 / $0.6402 | Buy Now |
DISTI #
2-327964-4
|
Avnet Abacus | Rectangular Tongue Terminal 14-16AWG 25.78mm 6.01mm Tin Loose Piece (Alt: 2-327964-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-327964-4
2-327964-4 CAD Models
2-327964-4 Part Data Attributes
|
2-327964-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-327964-4
TE Connectivity
TERMINAL,PIDG RECT 16-14 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 2-327964-4
This table gives cross-reference parts and alternative options found for 2-327964-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-327964-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
330896-2 | Ring Terminal, 2mm2 | TE Connectivity | 2-327964-4 vs 330896-2 |
1SET121086R0000 | 2.62mm2 | TE Connectivity | 2-327964-4 vs 1SET121086R0000 |
325034 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 2-327964-4 vs 325034 |
130090 | Ring Terminal, 2.62mm2 | TE Connectivity | 2-327964-4 vs 130090 |
134122-1 | Ring Terminal, 2.15mm2 | TE Connectivity | 2-327964-4 vs 134122-1 |
1SET121093R0000 | 2.62mm2 | TE Connectivity | 2-327964-4 vs 1SET121093R0000 |
8-320560-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | 2-327964-4 vs 8-320560-0 |
1SET121091R0000 | 2.62mm2 | TE Connectivity | 2-327964-4 vs 1SET121091R0000 |
2-325034-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 2-327964-4 vs 2-325034-1 |
1SET121084R0000 | 2mm2 | TE Connectivity | 2-327964-4 vs 1SET121084R0000 |