Part Details for 1SET121085R0000 by TE Connectivity
Overview of 1SET121085R0000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1SET121085R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SET121085R0000
|
Avnet Americas | Ring Terminal 16-14AWG M2.5 Tin Loose - Bulk (Alt: 1SET121085R0000) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74509827
|
RS | RT015-040-N | TE Connectivity 1SET121085R0000 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2570 | RFQ |
|
Onlinecomponents.com | RT025-04S-N RoHS: Compliant | 0 |
|
$0.2164 / $0.3290 | Buy Now |
DISTI #
000000000006393290
|
Sager | Terminals Min Qty: 1000 | 0 |
|
$0.2430 / $0.2644 | Buy Now |
|
Master Electronics | RT025-04S-N RoHS: Compliant | 0 |
|
$0.2164 / $0.3290 | Buy Now |
Part Details for 1SET121085R0000
1SET121085R0000 CAD Models
1SET121085R0000 Part Data Attributes
|
1SET121085R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET121085R0000
TE Connectivity
2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 1SET121085R0000
This table gives cross-reference parts and alternative options found for 1SET121085R0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SET121085R0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
330896-2 | Ring Terminal, 2mm2 | TE Connectivity | 1SET121085R0000 vs 330896-2 |
2-327964-4 | TERMINAL,PIDG RECT 16-14 4 | TE Connectivity | 1SET121085R0000 vs 2-327964-4 |
1SET121086R0000 | 2.62mm2 | TE Connectivity | 1SET121085R0000 vs 1SET121086R0000 |
325034 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 1SET121085R0000 vs 325034 |
130090 | Ring Terminal, 2.62mm2 | TE Connectivity | 1SET121085R0000 vs 130090 |
134122-1 | Ring Terminal, 2.15mm2 | TE Connectivity | 1SET121085R0000 vs 134122-1 |
1SET121093R0000 | 2.62mm2 | TE Connectivity | 1SET121085R0000 vs 1SET121093R0000 |
8-320560-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | 1SET121085R0000 vs 8-320560-0 |
1SET121091R0000 | 2.62mm2 | TE Connectivity | 1SET121085R0000 vs 1SET121091R0000 |
2-325034-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 1SET121085R0000 vs 2-325034-1 |