-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(130090) PIDG RING TONGUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2325
|
Newark | Terminals Ring 16-14Awg |Amp Te Connectivity 130090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.6210 / $0.9670 | Buy Now |
DISTI #
96AC5550
|
Newark | 130090 Rohs Compliant: Yes |Amp Te Connectivity 130090 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$0.5070 | Buy Now |
DISTI #
71Y9694
|
Newark | Terminal, Ring Tongue, #10, 14Awg, Blu, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 130090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6210 / $0.9670 | Buy Now |
DISTI #
130090-ND
|
DigiKey | CONN RING CIRC 14-16AWG M5 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4552 / $0.7900 | Buy Now |
DISTI #
571-130090
|
Mouser Electronics | Terminals RING 16-14AWG RoHS: Compliant | 3189 |
|
$0.3990 / $0.8600 | Buy Now |
DISTI #
70287032
|
RS | PIDG SERinsulated Tin Plated Crimp Ring Terminal, M5 Stud Size,16 to 14AWG, Blue | TE Connectivity 130090 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 100 |
|
$0.5990 / $0.8940 | Buy Now |
|
Future Electronics | CONN RING CIRC 14-16AWG M5 CRIMP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4150 / $0.4500 | Buy Now |
DISTI #
AMP130090
|
Heilind Electronics | PIDG RING TONGUE | Americas - 0 in Stock |
|
$0.4216 / $0.4917 | Buy Now |
|
Onlinecomponents.com | PIDG RING TONGUE RoHS: Compliant |
6464 In Stock |
|
$0.4254 / $0.7856 | Buy Now |
DISTI #
51517741
|
Verical | PIDG Ring Tongue Terminal 14-16AWG Copper Blue/Blue Stripe 21.819mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1214 | Americas - 6450 |
|
$0.6905 / $1.0911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130090
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130090
TE Connectivity
(130090) PIDG RING TONGUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 130090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
330896-2 | Ring Terminal, 2mm2 | TE Connectivity | 130090 vs 330896-2 |
2-327964-4 | TERMINAL,PIDG RECT 16-14 4 | TE Connectivity | 130090 vs 2-327964-4 |
1SET121086R0000 | 2.62mm2 | TE Connectivity | 130090 vs 1SET121086R0000 |
325034 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 130090 vs 325034 |
130090 | Ring Terminal, 2.62mm2 | TE Connectivity | 130090 vs 130090 |
134122-1 | Ring Terminal, 2.15mm2 | TE Connectivity | 130090 vs 134122-1 |
1SET121093R0000 | 2.62mm2 | TE Connectivity | 130090 vs 1SET121093R0000 |
8-320560-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | 130090 vs 8-320560-0 |
1SET121091R0000 | 2.62mm2 | TE Connectivity | 130090 vs 1SET121091R0000 |
2-325034-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 130090 vs 2-325034-1 |