There are no models available for this part yet.
Overview of MRF8P18265HSR6 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MRF8P18265HSR6 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26078169
|
Verical | Trans RF MOSFET N-CH 65V 9-Pin Case 375J-02 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1127 | Americas - 560 |
|
$110.0400 | Buy Now |
CAD Models for MRF8P18265HSR6 by NXP Semiconductors
Part Data Attributes for MRF8P18265HSR6 by NXP Semiconductors
MRF8P18265HSR6
NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
FLATPACK, R-CQFP-F8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Case Connection
|
SOURCE
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DS Breakdown Voltage-Min
|
65 V
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
L BAND
|
JESD-30 Code
|
R-CQFP-F8
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
225 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Want to compare parts?
-
MRF8P18265HSR6NXP Semiconductors2 CHANNEL, L BAND, Si, N-CHANNEL, RF POWER, MOSFETVS
-
Alternate Parts for MRF8P18265HSR6
This table gives cross-reference parts and alternative options found for MRF8P18265HSR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF8P18265HSR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF7S21210HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF8P18265HSR6 vs MRF7S21210HSR3 |
MRF7S21150HR3 | RF POWER, FET | NXP Semiconductors | MRF8P18265HSR6 vs MRF7S21150HR3 |
MRF6S18060NR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | MRF8P18265HSR6 vs MRF6S18060NR1 |
MRF6S18060NBR1 | RF POWER, FET | NXP Semiconductors | MRF8P18265HSR6 vs MRF6S18060NBR1 |
MRF7S19210HSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF8P18265HSR6 vs MRF7S19210HSR3 |
MRF6S19100NBR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, CASE 1484-04, 4 PIN | Freescale Semiconductor | MRF8P18265HSR6 vs MRF6S19100NBR1 |
MRF7S19100NR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | MRF8P18265HSR6 vs MRF7S19100NR1 |
AFT20P140-4WNR3 | RF POWER, FET | NXP Semiconductors | MRF8P18265HSR6 vs AFT20P140-4WNR3 |
MRF19045LSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-400S, CASE 465F-04, 2 PIN | Freescale Semiconductor | MRF8P18265HSR6 vs MRF19045LSR3 |
MRF7S18170HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | MRF8P18265HSR6 vs MRF7S18170HR3 |
Related Parts for MRF8P18265HSR6
-
MRF8S18260HR6RF Power Field-Effect Transistors
-
MP6K12TCRPower Field-Effect Transistors
-
MPC8313EZQADDCMicroprocessors
-
MPU-9250Other Analog ICs
-
MPM3680GRESwitching Regulator or Controllers
-
MR754Rectifier Diodes
-
MRFIC1808R2RF/Microwave Amplifiers
-
MP26057DQ-LF-ZPower Management Circuits
-
MPX4100APressure Sensors