Part Details for MRF7S19100NR1 by NXP Semiconductors
Overview of MRF7S19100NR1 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF7S19100NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRF7S19100NR1
|
Avnet Americas | Transistor RF FET N-CH 65V 1930MHz to 1990MHz 4-Pin TO-270WB T/R - Tape and Reel (Alt: MRF7S19100NR1) Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2392 Partner Stock |
|
$40.7960 / $47.0470 | Buy Now |
DISTI #
SMC-MRF7S19100NR1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 500 |
|
RFQ |
Part Details for MRF7S19100NR1
MRF7S19100NR1 CAD Models
MRF7S19100NR1 Part Data Attributes
|
MRF7S19100NR1
NXP Semiconductors
Buy Now
|
Compare Parts:
MRF7S19100NR1
NXP Semiconductors
L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, R-PDFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | TO-270 | |
JESD-30 Code | R-PDFM-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF7S19100NR1
This table gives cross-reference parts and alternative options found for MRF7S19100NR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF7S19100NR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF7S21210HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF7S19100NR1 vs MRF7S21210HSR3 |
MRF7S21150HR3 | RF POWER, FET | NXP Semiconductors | MRF7S19100NR1 vs MRF7S21150HR3 |
MRF6S18060NR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | MRF7S19100NR1 vs MRF6S18060NR1 |
MRF6S18060NBR1 | RF POWER, FET | NXP Semiconductors | MRF7S19100NR1 vs MRF6S18060NBR1 |
MRF7S19210HSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF7S19100NR1 vs MRF7S19210HSR3 |
MRF6S19100NBR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, CASE 1484-04, 4 PIN | Freescale Semiconductor | MRF7S19100NR1 vs MRF6S19100NBR1 |
AFT20P140-4WNR3 | RF POWER, FET | NXP Semiconductors | MRF7S19100NR1 vs AFT20P140-4WNR3 |
MRF19045LSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-400S, CASE 465F-04, 2 PIN | Freescale Semiconductor | MRF7S19100NR1 vs MRF19045LSR3 |
MRF7S18170HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | MRF7S19100NR1 vs MRF7S18170HR3 |
MRF7S18125AHSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF7S19100NR1 vs MRF7S18125AHSR3 |