Datasheets
MRF7S18170HR3 by:

L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-880, CASE 465B-03, 2 PIN

Part Details for MRF7S18170HR3 by Freescale Semiconductor

Overview of MRF7S18170HR3 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for MRF7S18170HR3

Part # Distributor Description Stock Price Buy
DISTI # 2156-MRF7S18170HR3-ND
DigiKey RF MOSFET LDMOS 28V NI880H Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 25
In Stock
  • 3 $124.0700
$124.0700 Buy Now
Rochester Electronics RF L Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 25
  • 1 $125.2600
  • 25 $122.7600
  • 100 $117.7400
  • 500 $112.7300
  • 1,000 $106.4700
$106.4700 / $125.2600 Buy Now

Part Details for MRF7S18170HR3

MRF7S18170HR3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MRF7S18170HR3 Part Data Attributes

MRF7S18170HR3 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MRF7S18170HR3 Freescale Semiconductor L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-880, CASE 465B-03, 2 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Package Description NI-880, CASE 465B-03, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 465B-03
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.75
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band L BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 225 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for MRF7S18170HR3

This table gives cross-reference parts and alternative options found for MRF7S18170HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF7S18170HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MRF7S21210HSR3 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN Freescale Semiconductor MRF7S18170HR3 vs MRF7S21210HSR3
MRF7S21150HR3 RF POWER, FET NXP Semiconductors MRF7S18170HR3 vs MRF7S21150HR3
MRF6S18060NR1 L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 NXP Semiconductors MRF7S18170HR3 vs MRF6S18060NR1
MRF6S18060NBR1 RF POWER, FET NXP Semiconductors MRF7S18170HR3 vs MRF6S18060NBR1
MRF7S19210HSR3 L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN Freescale Semiconductor MRF7S18170HR3 vs MRF7S19210HSR3
MRF6S19100NBR1 L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, CASE 1484-04, 4 PIN Freescale Semiconductor MRF7S18170HR3 vs MRF6S19100NBR1
MRF7S19100NR1 L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 NXP Semiconductors MRF7S18170HR3 vs MRF7S19100NR1
AFT20P140-4WNR3 RF POWER, FET NXP Semiconductors MRF7S18170HR3 vs AFT20P140-4WNR3
MRF19045LSR3 L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-400S, CASE 465F-04, 2 PIN Freescale Semiconductor MRF7S18170HR3 vs MRF19045LSR3
MRF7S18125AHSR3 L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN Freescale Semiconductor MRF7S18170HR3 vs MRF7S18125AHSR3

MRF7S18170HR3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF7S18170HR3 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF7S18170HR3 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MRF7S18170HR3 would you like to use for your alert(s)?
  • Please alert me when MRF7S18170HR3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRF7S18170HR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF7S18170HR3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRF7S18170HR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF7S18170HR3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF7S18170HR3 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: