Part Details for MRF6S18060NBR1 by NXP Semiconductors
Overview of MRF6S18060NBR1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for MRF6S18060NBR1
MRF6S18060NBR1 CAD Models
MRF6S18060NBR1 Part Data Attributes
|
MRF6S18060NBR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF6S18060NBR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MRF6S18060NBR1
This table gives cross-reference parts and alternative options found for MRF6S18060NBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6S18060NBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6S18060NBR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, CASE 1484-04, WB-4, 4 PIN | Freescale Semiconductor | MRF6S18060NBR1 vs MRF6S18060NBR1 |