Part Details for MRF21010LR1 by Freescale Semiconductor
Overview of MRF21010LR1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MRF21010LR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF21010LR1-ND
|
DigiKey | RF MOSFET LDMOS 28V NI360 Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2496 In Stock |
|
$42.7000 | Buy Now |
|
Rochester Electronics | RF S Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 2496 |
|
$36.6500 / $43.1100 | Buy Now |
Part Details for MRF21010LR1
MRF21010LR1 CAD Models
MRF21010LR1 Part Data Attributes:
|
MRF21010LR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF21010LR1
Freescale Semiconductor
S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-360, CASE 360B-05, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-360, CASE 360B-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 360B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 43.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF21010LR1
This table gives cross-reference parts and alternative options found for MRF21010LR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF21010LR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF21010LR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 2 PIN | Motorola Mobility LLC | MRF21010LR1 vs MRF21010LR1 |