Part Details for MRF6S20010NR1 by NXP Semiconductors
Overview of MRF6S20010NR1 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF6S20010NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26078529
|
Verical | Trans RF MOSFET N-CH 68V 3-Pin TO-270 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1510 | Americas - 458 |
|
$28.1300 | Buy Now |
|
Rochester Electronics | MRF6S20010 - N-Channel RF Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$31.8100 / $37.4300 | Buy Now |
|
Flip Electronics | Stock, ship today | 2890 |
|
$23.0900 | RFQ |
Part Details for MRF6S20010NR1
MRF6S20010NR1 CAD Models
MRF6S20010NR1 Part Data Attributes
|
MRF6S20010NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF6S20010NR1
NXP Semiconductors
S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1265-09, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 68 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JEDEC-95 Code | TO-270AA | |
JESD-30 Code | R-PDFM-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6S20010NR1
This table gives cross-reference parts and alternative options found for MRF6S20010NR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6S20010NR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6S20010GNR1 | GSM/GSM EDGE, Single N-CDMA, 2 x W-CDMA Lateral N-Channel RF Power MOSFET, 1600-2200 MHz, 10 W, 28 V | Freescale Semiconductor | MRF6S20010NR1 vs MRF6S20010GNR1 |
MRF6S20010GNR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270BA | NXP Semiconductors | MRF6S20010NR1 vs MRF6S20010GNR1 |
MRF21010LSR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360S, CASE 360C-05, 2 PIN | Motorola Mobility LLC | MRF6S20010NR1 vs MRF21010LSR1 |
MRF21010SR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | Freescale Semiconductor | MRF6S20010NR1 vs MRF21010SR1 |
MRF21010R1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 3 PIN | Motorola Mobility LLC | MRF6S20010NR1 vs MRF21010R1 |
MRF21010 | RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 360B-05, 3 PIN | Motorola Semiconductor Products | MRF6S20010NR1 vs MRF21010 |
MRF6S20010NR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, ROHS COMPLIANT, PLASTIC, CASE 1265-09, 2 PIN | Freescale Semiconductor | MRF6S20010NR1 vs MRF6S20010NR1 |
MRF21010LR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 2 PIN | Motorola Mobility LLC | MRF6S20010NR1 vs MRF21010LR1 |
MRF21010SR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | Motorola Mobility LLC | MRF6S20010NR1 vs MRF21010SR1 |
MRF21010LR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-360, CASE 360B-05, 2 PIN | Freescale Semiconductor | MRF6S20010NR1 vs MRF21010LR1 |