Part Details for MPC8308CVMADD by Freescale Semiconductor
Overview of MPC8308CVMADD by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8308CVMADD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PowerQUICC RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA473 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$12.2100 / $14.3700 | Buy Now |
Part Details for MPC8308CVMADD
MPC8308CVMADD CAD Models
MPC8308CVMADD Part Data Attributes:
|
MPC8308CVMADD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8308CVMADD
Freescale Semiconductor
PowerQUICC, Power Architecture SoC 266MHz, DDR2, PCIe, GbE, USB, -40 to 105C, Rev 1.0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MAPBGA-473 | |
Pin Count | 473 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA473,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8308CVMADD
This table gives cross-reference parts and alternative options found for MPC8308CVMADD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8308CVMADD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX27LMOP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473, 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 | Freescale Semiconductor | MPC8308CVMADD vs MCIMX27LMOP4A |
MPC8308ZQADDA | RISC MICROCONTROLLER | NXP Semiconductors | MPC8308CVMADD vs MPC8308ZQADDA |
MCIMX31CJMN4C | i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 473 | Freescale Semiconductor | MPC8308CVMADD vs MCIMX31CJMN4C |
MPC8308CZQAFD | 32-BIT, 266MHz, MICROPROCESSOR, PBGA473, 19 X 19 MM, 0.80 MM PITCH, 1.39 MM HEIGHT, MAPBGA-473 | Freescale Semiconductor | MPC8308CVMADD vs MPC8308CZQAFD |
MCIMX31CVMN4C | i.MX31 32-bit MPU, ARM1136JF-S core, 400MHz, MAPBGA 473 | Freescale Semiconductor | MPC8308CVMADD vs MCIMX31CVMN4C |
MPC8308CVMADDA | RISC MICROCONTROLLER, PBGA473 | NXP Semiconductors | MPC8308CVMADD vs MPC8308CVMADDA |
MCIMX31LCVMN4C | i.MX31 32-bit MPU, ARM1136JF-S core, 400MHz, MAPBGA 473 | Freescale Semiconductor | MPC8308CVMADD vs MCIMX31LCVMN4C |
MPC8308VMADDA | RISC MICROCONTROLLER, PBGA473 | NXP Semiconductors | MPC8308CVMADD vs MPC8308VMADDA |
MCIMX27MOP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473 | NXP Semiconductors | MPC8308CVMADD vs MCIMX27MOP4A |
MCIMX27LMJP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473 | NXP Semiconductors | MPC8308CVMADD vs MCIMX27LMJP4A |