Part Details for MPC8308CZQAFD by Freescale Semiconductor
Overview of MPC8308CZQAFD by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8308CZQAFD
MPC8308CZQAFD CAD Models
MPC8308CZQAFD Part Data Attributes:
|
MPC8308CZQAFD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8308CZQAFD
Freescale Semiconductor
32-BIT, 266MHz, MICROPROCESSOR, PBGA473, 19 X 19 MM, 0.80 MM PITCH, 1.39 MM HEIGHT, MAPBGA-473
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, 1.39 MM HEIGHT, MAPBGA-473 | |
Pin Count | 473 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 333 MHz | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA473,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8308CZQAFD
This table gives cross-reference parts and alternative options found for MPC8308CZQAFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8308CZQAFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX27MJP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473 | NXP Semiconductors | MPC8308CZQAFD vs MCIMX27MJP4A |
MCIMX27MJP4A | I.MX27 REV 2.1 | Freescale Semiconductor | MPC8308CZQAFD vs MCIMX27MJP4A |
MCIMX27LMOP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473, 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 | Freescale Semiconductor | MPC8308CZQAFD vs MCIMX27LMOP4A |
MPC8308ZQADDA | RISC MICROCONTROLLER | NXP Semiconductors | MPC8308CZQAFD vs MPC8308ZQADDA |
MCIMX31CVMN4D | i.MX31 32-bit MPU, ARM1136JF-S core, 400MHz, MAPBGA 473 | Freescale Semiconductor | MPC8308CZQAFD vs MCIMX31CVMN4D |
MPC8308CVMADDA | RISC MICROCONTROLLER, PBGA473 | NXP Semiconductors | MPC8308CZQAFD vs MPC8308CVMADDA |
MPC8308CZQAGD | 32-BIT, 266MHz, MICROPROCESSOR, PBGA473, 19 X 19 MM, 0.80 MM PITCH, 1.39 MM HEIGHT, MAPBGA-473 | Freescale Semiconductor | MPC8308CZQAFD vs MPC8308CZQAGD |
MCIMX27LMJP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473 | NXP Semiconductors | MPC8308CZQAFD vs MCIMX27LMJP4A |
MCIMX31DVMN5D | i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 473 | Freescale Semiconductor | MPC8308CZQAFD vs MCIMX31DVMN5D |
MCIMX31CJMN4D | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473, 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FBGA-473 | Freescale Semiconductor | MPC8308CZQAFD vs MCIMX31CJMN4D |