Part Details for MPC8308CVMADDA by NXP Semiconductors
Overview of MPC8308CVMADDA by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC8308CVMADDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9006
|
Newark | Powerquicc, Power Architecture Soc 266Mhz, Ddr2, Pcie, Gbe, Usb, -40 To 105C, Rev 1.1/ Tray Rohs Compliant: Yes |Nxp MPC8308CVMADDA Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 | Buy Now |
DISTI #
64AH4204
|
Newark | Mpu, 32Bit, 266Mhz, -40 To 105Deg C Rohs Compliant: Yes |Nxp MPC8308CVMADDA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9000 / $40.1600 | Buy Now |
DISTI #
568-14364-ND
|
DigiKey | IC MPU MPC83XX 266MHZ 473MAPBGA Min Qty: 1 Lead time: 52 Weeks Container: Tray |
1260 In Stock |
|
$25.2502 / $36.8700 | Buy Now |
Part Details for MPC8308CVMADDA
MPC8308CVMADDA CAD Models
MPC8308CVMADDA Part Data Attributes:
|
MPC8308CVMADDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8308CVMADDA
NXP Semiconductors
RISC MICROCONTROLLER, PBGA473
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-473 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 14 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8308CVMADDA
This table gives cross-reference parts and alternative options found for MPC8308CVMADDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8308CVMADDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8308VMADDA | RISC MICROCONTROLLER, PBGA473 | NXP Semiconductors | MPC8308CVMADDA vs MPC8308VMADDA |