Part Details for MCIMX27MOP4A by NXP Semiconductors
Overview of MCIMX27MOP4A by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX27MOP4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MCIMX27MOP4A-ND
|
DigiKey | IC MPU I.MX27 400MHZ 473LFBGA Min Qty: 20 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
231 In Stock |
|
$34.8000 | Buy Now |
DISTI #
MCIMX27MOP4A-ND
|
DigiKey | IC MPU I.MX27 400MHZ 473LFBGA Min Qty: 20 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$27.7613 | Buy Now |
DISTI #
841-MCIMX27MOP4A
|
Mouser Electronics | Processors - Application Specialized BONO 19X19 FG RoHS: Compliant | 420 |
|
$26.4800 / $40.5200 | Buy Now |
DISTI #
V36:1790_07190318
|
Arrow Electronics | SOC i.MX21 ARM926EJ-S 0.09um 473-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2305 | Americas - 420 |
|
$24.1000 / $36.1800 | Buy Now |
|
Future Electronics | ARM926EJ-S Microprocessor IC i.MX27 1 Core, 32-Bit 400MHz 473-MAPBGA (19x19) RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$23.6300 | Buy Now |
DISTI #
MCIMX27MOP4A
|
Avnet Silica | Multimedia Processor 473-Pin MAPBGA (Alt: MCIMX27MOP4A) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX27MOP4A
|
EBV Elektronik | Multimedia Processor 473-Pin MAPBGA (Alt: MCIMX27MOP4A) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 22 Weeks, 0 Days | EBV - 84 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 231 |
|
$26.1000 | RFQ |
Part Details for MCIMX27MOP4A
MCIMX27MOP4A CAD Models
MCIMX27MOP4A Part Data Attributes:
|
MCIMX27MOP4A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX27MOP4A
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA473
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-473 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 1.3VNOM @266MHZ | |
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Supply Voltage-Max | 1.52 V | |
Supply Voltage-Min | 1.38 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX27MOP4A
This table gives cross-reference parts and alternative options found for MCIMX27MOP4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX27MOP4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX27LMOP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473, 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 | Freescale Semiconductor | MCIMX27MOP4A vs MCIMX27LMOP4A |
MCIMX27MJP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473 | NXP Semiconductors | MCIMX27MOP4A vs MCIMX27MJP4A |
MCIMX27MJP4A | I.MX27 REV 2.1 | Freescale Semiconductor | MCIMX27MOP4A vs MCIMX27MJP4A |
MCIMX27MOP4A | BONO 19X19 FG | Freescale Semiconductor | MCIMX27MOP4A vs MCIMX27MOP4A |
MCIMX27LMJP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473 | NXP Semiconductors | MCIMX27MOP4A vs MCIMX27LMJP4A |
MCIMX27LMJP4A | I.MX27 REV 2.1 | Freescale Semiconductor | MCIMX27MOP4A vs MCIMX27LMJP4A |