Part Details for MOC8020300 by Fairchild Semiconductor Corporation
Overview of MOC8020300 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC8020300
MOC8020300 CAD Models
MOC8020300 Part Data Attributes
|
MOC8020300
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC8020300
Fairchild Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 5300V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC8020300
This table gives cross-reference parts and alternative options found for MOC8020300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8020300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8020 | Darlington Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC8020300 vs MOC8020 |
MOC8020 | Transistor Output Optocoupler, 1-Element, 7500V Isolation, | QT Optoelectronics | MOC8020300 vs MOC8020 |
MOC8050VM | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, 1000-BLKBG | onsemi | MOC8020300 vs MOC8050VM |
MOC8020 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC8020300 vs MOC8020 |
MOC8050VM | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC8020300 vs MOC8050VM |
MOC8020 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | MOC8020300 vs MOC8020 |
MOC8020.300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | MOC8020300 vs MOC8020.300 |